There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Inductor
SMD
0603
1 µH
20 Ω
100 Ω
170 MHz
10 MHz
10 MHz
20 %
0.15 Ω
600 mA
Duplex steel
1.6 mm
0.8 mm
0.8 mm
-55 °C
125 °C
0.04 g
Yes
1 pc(s)
(L x W x H) 1.6 x 0.8 x 0.8 mm
Yes
SMD / SMT-Induktivitäten
yes
Datasheet 3555254 TDK MLZ1608A1R0WT000 SMD / SMT-Induktivitäten Inductor SMD 0603 1 µH 0.15 Ω 100 Ω 600 mA 1 pc(s) Tape on Full reel
User & Safety Instructions 3555254 TDK MLZ1608A1R0WT000 SMD / SMT-Induktivitäten Inductor SMD 0603 1 µH 0.15 Ω 100 Ω 600 mA 1 pc(s) Tape on Full reel