There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Inductor
SMD
0603
10 µH
100 Ω
300 Ω
15 MHz
2 MHz
20 %
0.6 Ω
300 mA
Duplex steel
1.6 mm
0.8 mm
0.8 mm
-55 °C
125 °C
0.004
1 pc(s)
(L x W x H) 1.6 x 0.8 x 0.8 mm
Yes
SMD / SMT-Induktivitäten
yes
Datasheet 3555258 TDK MLZ1608N100LT000 SMD / SMT-Induktivitäten Inductor SMD 0603 10 µH 0.6 Ω 300 Ω 300 mA 1 pc(s) Tape on Full reel
User & Safety Instructions 3555258 TDK MLZ1608N100LT000 SMD / SMT-Induktivitäten Inductor SMD 0603 10 µH 0.6 Ω 300 Ω 300 mA 1 pc(s) Tape on Full reel