There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Inductor
SMD
0805
1 µH
120 MHz
10 MHz
20 %
100 mΩ
900 mA
Duplex steel
2 mm
1.25 mm
0.85 mm
-55 °C
125 °C
0.03 g
Yes
1 pc(s)
(L x W x H) 2 x 1.25 x 0.85 mm
Yes
SMD / SMT-Induktivitäten
yes
Datasheet 3555260 TDK MLZ2012A1R0WT000 SMD / SMT-Induktivitäten Inductor SMD 0805 1 µH 100 mΩ 900 mA 1 pc(s) Tape on Full reel
User & Safety Instructions 3555260 TDK MLZ2012A1R0WT000 SMD / SMT-Induktivitäten Inductor SMD 0805 1 µH 100 mΩ 900 mA 1 pc(s) Tape on Full reel