There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Inductor
SMD
0805
10 µH
30 MHz
2 MHz
2 MHz
20 %
0.47 Ω
350 mA
Duplex steel
2 mm
1.25 mm
1.25 mm
-55 °C
125 °C
0.01 g
Yes
1 pc(s)
(L x W x H) 2 x 1.25 x 1.25 mm
Yes
SMD / SMT-Induktivitäten
yes
Datasheet 3555261 TDK MLZ2012M100WT000 SMD / SMT-Induktivitäten Inductor SMD 0805 10 µH 0.47 Ω 350 mA 1 pc(s) Tape on Full reel
User & Safety Instructions 3555261 TDK MLZ2012M100WT000 SMD / SMT-Induktivitäten Inductor SMD 0805 10 µH 0.47 Ω 350 mA 1 pc(s) Tape on Full reel