There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Inductor
shielded
SMD
0805
10 µH
380 Ω
35 MHz
2 MHz
2 MHz
20 %
390 mΩ
500 mA
Duplex steel
2 mm
1.25 mm
1.25 mm
-55 °C
125 °C
0.014 g
Yes
1 pc(s)
(L x W x H) 2 x 1.25 x 1.25 mm
Yes
SMD / SMT-Induktivitäten
yes
Datasheet 3555270 TDK MLZ2012N100LTD25 SMD / SMT-Induktivitäten Inductor shielded SMD 0805 10 µH 390 mΩ 380 Ω 500 mA 1 pc(s) Tape on Full
User & Safety Instructions 3555270 TDK MLZ2012N100LTD25 SMD / SMT-Induktivitäten Inductor shielded SMD 0805 10 µH 390 mΩ 380 Ω 500 mA 1 pc(s) Tape on Full