There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Inductor
shielded
SMD
0805
100 µH
600 Ω
15 MHz
2 MHz
2 MHz
20 %
3.5 Ω
30 mA
Duplex steel
2 mm
1.25 mm
1.25 mm
0.014
Yes
1 pc(s)
(L x W x H) 2 x 1.25 x 1.25 mm
Yes
SMD / SMT-Induktivitäten
yes
Datasheet 3555271 TDK MLZ2012N101LT000 SMD / SMT-Induktivitäten Inductor shielded SMD 0805 100 µH 3.5 Ω 600 Ω 30 mA 1 pc(s) Tape on Full r
User & Safety Instructions 3555271 TDK MLZ2012N101LT000 SMD / SMT-Induktivitäten Inductor shielded SMD 0805 100 µH 3.5 Ω 600 Ω 30 mA 1 pc(s) Tape on Full r