There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Inductor
SMD
0805
6.8 µH
2 MHz
2 MHz
20 %
0.325 Ω
550 mA
Duplex steel
2 mm
1.25 mm
0.85 mm
-55 °C
125 °C
0.01 g
Yes
1 pc(s)
(L x W x H) 2 x 1.25 x 0.85 mm
Yes
SMD / SMT-Induktivitäten
yes
Datasheet 3555276 TDK MLZ2012N6R8LT000 SMD / SMT-Induktivitäten Inductor SMD 0805 6.8 µH 0.325 Ω 550 mA 1 pc(s) Tape on Full reel
User & Safety Instructions 3555276 TDK MLZ2012N6R8LT000 SMD / SMT-Induktivitäten Inductor SMD 0805 6.8 µH 0.325 Ω 550 mA 1 pc(s) Tape on Full reel