There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Ferrite bead
SMD
0402
600 Ω
100 MHz
100 MHz
100 MHz
25 %
0.5 Ω
400 mA
Duplex steel
1 mm
0.5 mm
0.5 mm
-55 °C
125 °C
0.001 g
Yes
1 pc(s)
(L x W x H) 1 x 0.5 x 0.5 mm
Yes
Chip Beads
yes
Datasheet 3555280 TDK MMZ1005S601CT000 Chip Beads Ferrite bead SMD 0402 0.5 Ω 600 Ω 400 mA 1 pc(s) Tape on Full reel
User & Safety Instructions 3555280 TDK MMZ1005S601CT000 Chip Beads Ferrite bead SMD 0402 0.5 Ω 600 Ω 400 mA 1 pc(s) Tape on Full reel