There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Ferrite bead
SMD
0603
600 Ω
100 MHz
100 MHz
100 MHz
25 %
0.5 Ω
300 mA
Duplex steel
1.6 mm
0.8 mm
0.8 mm
-55 °C
125 °C
0.003 g
Yes
1 pc(s)
(L x W x H) 1.6 x 0.8 x 0.8 mm
Yes
Chip Beads
Datasheet 3555285 TDK MMZ1608B601CTAH0 Chip Beads Ferrite bead SMD 0603 0.5 Ω 600 Ω 300 mA 1 pc(s) Tape on Full reel
User & Safety Instructions 3555285 TDK MMZ1608B601CTAH0 Chip Beads Ferrite bead SMD 0603 0.5 Ω 600 Ω 300 mA 1 pc(s) Tape on Full reel