There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Ferrite bead
SMD
0805
30 Ω
100 Ω
100 MHz
100 MHz
100 MHz
25 %
20 mΩ
400 mA
Duplex steel
2 mm
1.25 mm
0.85 mm
-55 °C
125 °C
0.031 g
Yes
1 pc(s)
(L x W x H) 2 x 1.25 x 0.85 mm
Yes
Chip Beads
Datasheet 3555305 TDK MPZ2012S101AT000 Chip Beads Ferrite bead SMD 0805 20 mΩ 100 Ω 400 mA 1 pc(s) Tape on Full reel
User & Safety Instructions 3555305 TDK MPZ2012S101AT000 Chip Beads Ferrite bead SMD 0805 20 mΩ 100 Ω 400 mA 1 pc(s) Tape on Full reel