There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Ferrite bead
SMD
0805
220 Ω
100 MHz
100 MHz
100 MHz
25 %
40 mΩ
3 A
Duplex steel
2 mm
1.25 mm
0.85 mm
-55 °C
125 °C
0.008 g
Yes
1 pc(s)
(L x W x H) 2 x 1.25 x 0.85 mm
Yes
Chip Beads
Datasheet 3555309 TDK MPZ2012S221AT000 Chip Beads Ferrite bead SMD 0805 40 mΩ 220 Ω 3 A 1 pc(s) Tape on Full reel
User & Safety Instructions 3555309 TDK MPZ2012S221AT000 Chip Beads Ferrite bead SMD 0805 40 mΩ 220 Ω 3 A 1 pc(s) Tape on Full reel