There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Ferrite bead
SMD
0805
30 Ω
100 MHz
100 MHz
100 MHz
10 %
10 mΩ
6 A
Duplex steel
2 mm
1.25 mm
0.85 mm
-55 °C
125 °C
0.008 g
Yes
1 pc(s)
(L x W x H) 2 x 1.25 x 0.85 mm
Yes
Chip Beads
yes
Datasheet 3555311 TDK MPZ2012S300AT000 Chip Beads Ferrite bead SMD 0805 10 mΩ 30 Ω 6 A 1 pc(s) Tape on Full reel
User & Safety Instructions 3555311 TDK MPZ2012S300AT000 Chip Beads Ferrite bead SMD 0805 10 mΩ 30 Ω 6 A 1 pc(s) Tape on Full reel