There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Ferrite bead
SMD
0805
600 Ω
100 MHz
100 MHz
100 MHz
25 %
100 mΩ
2 A
Duplex steel
2 mm
1.25 mm
0.85 mm
-55 °C
125 °C
0.008
Yes
1 pc(s)
(L x W x H) 2 x 1.25 x 0.85 mm
Yes
Chip Beads
yes
Datasheet 3555314 TDK MPZ2012S601ATD25 Chip Beads Ferrite bead SMD 0805 100 mΩ 600 Ω 2 A 1 pc(s) Tape on Full reel
User & Safety Instructions 3555314 TDK MPZ2012S601ATD25 Chip Beads Ferrite bead SMD 0805 100 mΩ 600 Ω 2 A 1 pc(s) Tape on Full reel