There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Inductor
SMD
4.7 µH
100 kHz
100 kHz
100 kHz
30 %
89 mΩ
1.71 A
Duplex steel
4 mm
4 mm
2 mm
-40 °C
105 °C
0.112
Yes
1 pc(s)
(L x W x H) 4 x 4 x 2 mm
Yes
SMD / SMT-Induktivitäten
yes
Datasheet 3555325 TDK VLCF4020T-4R7N1R2 SMD / SMT-Induktivitäten Inductor SMD 4.7 µH 89 mΩ 1.71 A 1 pc(s) Tape on Full reel
User & Safety Instructions 3555325 TDK VLCF4020T-4R7N1R2 SMD / SMT-Induktivitäten Inductor SMD 4.7 µH 89 mΩ 1.71 A 1 pc(s) Tape on Full reel