There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Inductor
shielded
SMD
47 µH
100 kHz
100 kHz
20 %
230 mΩ
1.3 A
Duplex steel
6 mm
6 mm
4.5 mm
-40 °C
105 °C
0.6 g
Yes
1 pc(s)
(L x W x H) 6 x 6 x 4.5 mm
Yes
SMD / SMT-Induktivitäten
yes
Datasheet 3555336 TDK VLS6045EX-470M SMD / SMT-Induktivitäten Inductor shielded SMD 47 µH 230 mΩ 1.3 A 1 pc(s) Tape on Full reel
User & Safety Instructions 3555336 TDK VLS6045EX-470M SMD / SMT-Induktivitäten Inductor shielded SMD 47 µH 230 mΩ 1.3 A 1 pc(s) Tape on Full reel