There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Inductor
shielded
SMD
6.8 mH
100 kHz
100 kHz
20 %
47 mΩ
3.6 A
Duplex steel
6 mm
6 mm
4.5 mm
-40 °C
105 °C
0.6 g
Yes
1 pc(s)
(L x W x H) 6 x 6 x 4.5 mm
Yes
SMD / SMT-Induktivitäten
yes
Datasheet 3555338 TDK VLS6045EX-6R8M SMD / SMT-Induktivitäten Inductor shielded SMD 6.8 mH 47 mΩ 3.6 A 1 pc(s) Tape on Full reel
User & Safety Instructions 3555338 TDK VLS6045EX-6R8M SMD / SMT-Induktivitäten Inductor shielded SMD 6.8 mH 47 mΩ 3.6 A 1 pc(s) Tape on Full reel