• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1-1393304-0 Power relay 1 maker 1 pc(s) Box

Image similar
Packaging type
Box
Product type
Power relay
Contact type
1 maker
Switching voltage (max.)
12 V DC
Connection
Jack connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE CONNECTIVITY 1-1393304-0

Our service for you

Technical specifications

Packaging type

Box

Product type

Power relay

Type

1-1393304-0

Max. pick-up voltage

12 V DC

Coil voltage rating

1600 mW

Contact type

1 maker

Switching voltage (max.)

12 V DC

Connection

Jack connector

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3391963 TE Connectivity 1-1393304-0 Power relay 1 maker 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3391963 TE Connectivity 1-1393304-0 Power relay 1 maker 1 pc(s) Box

Description

Power/Signal Relay, 1 Form A, SPST, Momentary, 0.13A (Coil), 12VDC (Coil), 1600mW (Coil), 70A (Contact), 12VDC (Contact), DC Input, DC Output, Panel Mount

What kind of PCB Mount Relays, Plug-in Relays are you looking for?