• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1-1623746-3 HV resistor 1 Ω Radial lead 3 W 0.05 % 1 pc(s) Box

Packaging type
Box
Product type
HV resistor
Resistance
1 Ω
Power rating
3 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 1-1623746-3 Power Resistorsfor PCB

Our service for you

Technical specifications

Packaging type

Box

Product type

HV resistor

Type

Radial lead

Resistance

1 Ω

Power rating

3 W

Tolerance ±

0.05 %

Temperature coefficient

60 ppm/°C

(Ø)

6 mm

Max. temperature

+200 °C

Min. temperature

-55 °C

Threshold voltage

100 V

Content

1 pc(s)

Dim

(Ø) 6 mm

RoHS-compliant

Yes

Type

1-1623746-3

Engineering Part No

ER741R0JT

Engineering Series Name

Power Resistorsfor PCB

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3175622 TE Connectivity 1-1623746-3 HV resistor 1 Ω Radial lead 3 W 0.05 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3175622 TE Connectivity 1-1623746-3 HV resistor 1 Ω Radial lead 3 W 0.05 % 1 pc(s) Box

Description

Through-Hole Resistors, ER74 1R0 5% AMMO PK

What kind of High Power Wirewound Resistors are you looking for?