• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1-1625999-4 HV resistor 100 W 5 % 1 pc(s) Box

Image similar
Packaging type
Box
Product type
HV resistor
Power rating
100 W
Content
1 pc(s)
Tolerance ±
5 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Box

Product type

HV resistor

Power rating

100 W

Tolerance ±

5 %

Content

1 pc(s)

RoHS-compliant

Yes

Type

1-1625999-4

Engineering Part No

HSC1001R0J

Engineering Series Name

Power Resistor Off The Board

Engineering Series No

IND Devices

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3170775 TE Connectivity 1-1625999-4 HV resistor 100 W 5 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3170775 TE Connectivity 1-1625999-4 HV resistor 100 W 5 % 1 pc(s) Box

Description

Fixed Resistor, Wire Wound, 100W, 1Ohm, 1900V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount

What kind of High Power Wirewound Resistors are you looking for?