• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1-2176342-3 100 Ω SMD 0805 0.05 % 5000 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Type
0805
Resistance
100 Ω
Tolerance ±
0.05 %
Content
5000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 1-2176342-3 Commodity Resistors

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

SMD

Type

0805

Resistance

100 Ω

Tolerance ±

0.05 %

Content

5000 pc(s)

RoHS-compliant

Yes

Type

1-2176342-3

Engineering Part No

CRGCQ0805J100R

Engineering Series Name

Commodity Resistors

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 2668254 TE Connectivity 1-2176342-3 100 Ω SMD 0805 0.05 % 5000 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2668254 TE Connectivity 1-2176342-3 100 Ω SMD 0805 0.05 % 5000 pc(s) Tape on Full reel

Description

Surface Mount Resistors, CRGCQ 0805 100R 5%

What kind of SMD Resistors are you looking for?