• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1-2176411-2 HV resistor 33 kΩ 0.05 % 1 pc(s) Box

Image similar
Packaging type
Box
Product type
HV resistor
Resistance
33 kΩ
Content
1 pc(s)
Tolerance ±
0.05 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 1-2176411-2 Power Resistorsfor PCB

Our service for you

Technical specifications

Packaging type

Box

Product type

HV resistor

Resistance

33 kΩ

Tolerance ±

0.05 %

Content

1 pc(s)

RoHS-compliant

Yes

Type

1-2176411-2

Engineering Part No

ROX05SJ33K

Engineering Series Name

Power Resistorsfor PCB

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 2645407 TE Connectivity 1-2176411-2 HV resistor 33 kΩ 0.05 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 2645407 TE Connectivity 1-2176411-2 HV resistor 33 kΩ 0.05 % 1 pc(s) Box

Description

Through-Hole Resistors, 1/2W SM M/OX 5% 33K

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.