• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1-2213772-4 Pushbutton switch 1 pc(s) Package

Image similar
Packaging type
Package
Product type
Pushbutton switch
Content
1 pc(s)
RoHS-compliant
Yes
Type
1-2213772-4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 1-2213772-4 Illuminated Pushbutton Switches

Our service for you

Technical specifications

Packaging type

Package

Product type

Pushbutton switch

Content

1 pc(s)

RoHS-compliant

Yes

Type

1-2213772-4

Engineering Part No

AV2210E612R04

Engineering Series Name

Illuminated Pushbutton Switches

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 2728771 TE Connectivity 1-2213772-4 Pushbutton switch 1 pc(s) Package

User & Safety Instructions

User & Safety Instructions 2728771 TE Connectivity 1-2213772-4 Pushbutton switch 1 pc(s) Package

Description

Push Button Switches, AV22 SPM 0.4VA MOVE RING LED GREEN 12V

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation