• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1623729-6 HV resistor 1 pc(s) Box

Packaging type
Box
Product type
HV resistor
Content
1 pc(s)
Max. temperature
+350 °C
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Passive Electronic Components

Our service for you

Technical specifications

  • Please review the product datasheet for further information.
Packaging type

Box

Product type

HV resistor

Max. temperature

+350 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

1623729-6

Documents & Downloads

Datasheet

Datasheet 3170835 TE Connectivity 1623729-6 HV resistor 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3170835 TE Connectivity 1623729-6 HV resistor 1 pc(s) Box

Description

BCHE 17 W 15R 5%

This text is machine translated.

What kind of High Power Wirewound Resistors are you looking for?