• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1623929-1 Carbon film resistor 100 kΩ Axial lead 2 W 0.05 % 1 pc(s) Box

Image similar
Packaging type
Box
Product type
Carbon film resistor
Resistance
100 kΩ
Power rating
2 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 1623929-1 Commodity Resistors

Our service for you

Technical specifications

Packaging type

Box

Product type

Carbon film resistor

Type

Axial lead

Resistance

100 kΩ

Power rating

2 W

Tolerance ±

0.05 %

(Ø)

5.5 mm

Content

1 pc(s)

Dim

(Ø) 5.5 mm

RoHS-compliant

Yes

Type

1623929-1

Engineering Part No

CFR200J100K

Engineering Series Name

Commodity Resistors

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3175596 TE Connectivity 1623929-1 Carbon film resistor 100 kΩ Axial lead 2 W 0.05 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3175596 TE Connectivity 1623929-1 Carbon film resistor 100 kΩ Axial lead 2 W 0.05 % 1 pc(s) Box

Description

Through-Hole Resistors, CFR200 5% 100K

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.