• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 2-1393302-2 Power relay 1 change-over 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Power relay
Contact type
1 change-over
Switching voltage (max.)
12 V DC
Type
2-1393302-2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE CONNECTIVITY 2-1393302-2

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Power relay

Type

2-1393302-2

Coil voltage rating

1600 mW

Contact type

1 change-over

Switching voltage (max.)

12 V DC

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3391985 TE Connectivity 2-1393302-2 Power relay 1 change-over 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3391985 TE Connectivity 2-1393302-2 Power relay 1 change-over 1 pc(s) Bulk

Description

Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.132A (Coil), 12VDC (Coil), 1600mW (Coil), 60A (Contact), 12VDC (Contact), DC Input, AC/DC Output, Panel Mount

What kind of PCB Mount Relays, Plug-in Relays are you looking for?