• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 2-1623930-9 Carbon film resistor 1 kΩ Axial lead 0.33 W 0.05 % 1 pc(s) Box

Image similar
Packaging type
Box
Product type
Carbon film resistor
Resistance
1 kΩ
Power rating
0.33 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 2-1623930-9 Commodity Resistors

Our service for you

Technical specifications

Packaging type

Box

Product type

Carbon film resistor

Type

Axial lead

Resistance

1 kΩ

Power rating

0.33 W

Tolerance ±

0.05 %

Length

6.8 mm

Width

2.5 mm

(Ø)

2.5 mm

Content

1 pc(s)

Dim

(Ø x L) 2.5 mm x 6.8 mm

RoHS-compliant

Yes

Type

2-1623930-9

Engineering Part No

CFR25J1K0

Engineering Series Name

Commodity Resistors

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3186075 TE Connectivity 2-1623930-9 Carbon film resistor 1 kΩ Axial lead 0.33 W 0.05 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3186075 TE Connectivity 2-1623930-9 Carbon film resistor 1 kΩ Axial lead 0.33 W 0.05 % 1 pc(s) Box

Description

Through-Hole Resistors, CFR25 5% 1K0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.