• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 2176416-7 HV resistor 91 Ω 9 W 0.05 % 1 pc(s)

Image similar
Product type
HV resistor
Resistance
91 Ω
Power rating
9 W
Content
1 pc(s)
Tolerance ±
0.05 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 2176416-7 Power Resistorsfor PCB

Our service for you

Technical specifications

Product type

HV resistor

Resistance

91 Ω

Power rating

9 W

Tolerance ±

0.05 %

Width

8.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

2176416-7

Engineering Part No

ROX9J91R

Engineering Series Name

Power Resistorsfor PCB

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 2645670 TE Connectivity 2176416-7 HV resistor 91 Ω 9 W 0.05 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2645670 TE Connectivity 2176416-7 HV resistor 91 Ω 9 W 0.05 % 1 pc(s)

Description

Through-Hole Resistors, 9W STD M/OX 5% 91R

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.