
Highlights & Details
TE CONNECTIVITY 2322818-1
Our service for you
Technical specifications
- Product type
Cable identifier
- No. of labels
1250
- Labels per sheet
1
- Label colour
White
- Factory colour
White
- Material
Polyester
- Width
35 mm
- Height
18 mm
- Min. temperature
-40 °C
- Max. temperature
80 °C
- Manufacturer part #
2322818-1
- Industrial packaging
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
2322818-1
- Packaging type
Tape on Full reel
Documents & Downloads
Datasheet
Datasheet 3392513 TE Connectivity 2322818-1 Cable identifier Label colour: White No. of labels: 1250
Datasheet 3392513 TE Connectivity 2322818-1 Cable identifier Label colour: White No. of labels: 1250
User & Safety Instructions
User & Safety Instructions 3392513 TE Connectivity 2322818-1 Cable identifier Label colour: White No. of labels: 1250
Information
Information 3392513 TE Connectivity 2322818-1 Cable identifier Label colour: White No. of labels: 1250
