
Technical specifications
- Product type
Cable identifier
- No. of labels
500
- Labels per sheet
1
- Label colour
White
- Factory colour
White
- Material
Polyester
- Width
90 mm
- Height
45 mm
- Min. temperature
-40 °C
- Max. temperature
80 °C
- Manufacturer part #
2323561-1
- Industrial packaging
Yes
- Content
1 pc(s)
- Type
2323561-1
- Packaging type
Tape on Full reel
Documents & Downloads
Datasheet
Datasheet 3392436 TE Connectivity 2323561-1 Cable identifier Label colour: White No. of labels: 500
Datasheet 3392436 TE Connectivity 2323561-1 Cable identifier Label colour: White No. of labels: 500
User & Safety Instructions
User & Safety Instructions 3392436 TE Connectivity 2323561-1 Cable identifier Label colour: White No. of labels: 500
Information
Information 3392436 TE Connectivity 2323561-1 Cable identifier Label colour: White No. of labels: 500
