• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 3-1624112-2 Choke SMD 0402 0.0039 µH 2000 pc(s) Tape on Full reel

Packaging type
Tape on Full reel
Product type
Choke
Type
SMD
Inductance (L)
0.0039 µH
Type
0402
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 3-1624112-2 Inductor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Choke

Type

SMD

Type

0402

Inductance (L)

0.0039 µH

Tolerance ±

5 %

Content

2000 pc(s)

RoHS-compliant

Yes

Type

3-1624112-2

Engineering Part No

36501E3N9JTDG

Engineering Series Name

Inductor

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 2726636 TE Connectivity 3-1624112-2 Choke SMD 0402 0.0039 µH 2000 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2726636 TE Connectivity 3-1624112-2 Choke SMD 0402 0.0039 µH 2000 pc(s) Tape on Full reel

Description

High Frequency & RF Inductors, 3650 0402 3.9nH 5% 2K RL

What kind of Coils & Chokes are you looking for?