• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 3-1625875-1 HV resistor 0.25 W 5 % 1 pc(s) Box

Packaging type
Box
Product type
HV resistor
Power rating
0.25 W
Tolerance ±
5 %
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 3-1625875-1 Commodity Resistors

Our service for you

Technical specifications

Packaging type

Box

Product type

HV resistor

Power rating

0.25 W

Tolerance ±

5 %

Content

1 pc(s)

RoHS-compliant

Yes

Type

3-1625875-1

Engineering Part No

CBT25J3R3

Engineering Series Name

Commodity Resistors

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3169222 TE Connectivity 3-1625875-1 HV resistor 0.25 W 5 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3169222 TE Connectivity 3-1625875-1 HV resistor 0.25 W 5 % 1 pc(s) Box

Description

Through-Hole Resistors, CBT 1/4 5% 3R3