• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 3-1879627-8 Thin film resistor 360 Ω 1 W 0.01 % 1 pc(s) Box

Image similar
Packaging type
Box
Product type
Thin film resistor
Resistance
360 Ω
Power rating
1 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 3-1879627-8 Thin Film

Our service for you

Technical specifications

Packaging type

Box

Product type

Thin film resistor

Resistance

360 Ω

Power rating

1 W

Tolerance ±

0.01 %

Temperature coefficient

100 ppm

Content

1 pc(s)

RoHS-compliant

Yes

Type

3-1879627-8

Engineering Part No

H4P360RFZA

Engineering Series Name

Thin Film

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3167267 TE Connectivity 3-1879627-8 Thin film resistor 360 Ω 1 W 0.01 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3167267 TE Connectivity 3-1879627-8 Thin film resistor 360 Ω 1 W 0.01 % 1 pc(s) Box

Description

Through-Hole Resistors, H4P 360R 1% 100PPM

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.