• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 4-1879355-6 HV resistor 330 kΩ 3 W 0.05 % 1 pc(s) Box

Packaging type
Box
Product type
HV resistor
Resistance
330 kΩ
Power rating
3 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 4-1879355-6 Power Resistorsfor PCB

Our service for you

Technical specifications

Packaging type

Box

Product type

HV resistor

Resistance

330 kΩ

Power rating

3 W

Tolerance ±

0.05 %

Content

1 pc(s)

RoHS-compliant

Yes

Type

4-1879355-6

Engineering Part No

RR03J330KTB

Engineering Series Name

Power Resistorsfor PCB

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3180392 TE Connectivity 4-1879355-6 HV resistor 330 kΩ 3 W 0.05 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3180392 TE Connectivity 4-1879355-6 HV resistor 330 kΩ 3 W 0.05 % 1 pc(s) Box

Description

Through-Hole Resistors, RR03 5% 330K AMMO

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.