• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 4-1879627-9 Thin film resistor 1 kΩ 0.01 % 1 pc(s) Box

Packaging type
Box
Product type
Thin film resistor
Resistance
1 kΩ
Content
1 pc(s)
Tolerance ±
0.01 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 4-1879627-9 Thin Film

Our service for you

Technical specifications

Packaging type

Box

Product type

Thin film resistor

Resistance

1 kΩ

Tolerance ±

0.01 %

Temperature coefficient

100 ppm

Content

1 pc(s)

RoHS-compliant

Yes

Type

4-1879627-9

Engineering Part No

H4P1K0FZA

Engineering Series Name

Thin Film

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3167228 TE Connectivity 4-1879627-9 Thin film resistor 1 kΩ 0.01 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3167228 TE Connectivity 4-1879627-9 Thin film resistor 1 kΩ 0.01 % 1 pc(s) Box

Description

Through-Hole Resistors, H4P 1K0 1% 100PPM

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.