
Highlights & Details
TE CONNECTIVITY 41499
- 0.8 - 2 mm²
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Ring terminal
- Hole Ø
2.44 mm
- Insulation type
Not insulated
- Content
1 pc(s)
- Contact material
Brass
- Manufacturer part #
41499
- Type
41499
- AWG max.
14
- AWG (min.)
18
- max. cross section
2 mm²
- Min. cross section
0.8 mm²
- Weight
0.18 g
- Cross-section range
0.8 - 2 mm²
- RoHS-compliant
Yes
- Support sleeve
No
Documents & Downloads
Datasheet
Datasheet 3367434 TE Connectivity 41499 Ring terminal Cross section (max.)=2 mm² Hole Ø=2.44 mm Not insulated 1 pc(s) Tape on Full reel
Datasheet 3367434 TE Connectivity 41499 Ring terminal Cross section (max.)=2 mm² Hole Ø=2.44 mm Not insulated 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3367434 TE Connectivity 41499 Ring terminal Cross section (max.)=2 mm² Hole Ø=2.44 mm Not insulated 1 pc(s) Tape on Full reel
Information
Information 3367434 TE Connectivity 41499 Ring terminal Cross section (max.)=2 mm² Hole Ø=2.44 mm Not insulated 1 pc(s) Tape on Full reel
