
Highlights & Details
TE CONNECTIVITY 42778-1
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Butt joint
- Insulation type
Not insulated
- Contact material
Brass
- Length
5.72 mm
- Content
1 pc(s)
- Manufacturer part #
42778-1
- Type
42778-1
- AWG max.
15
- AWG (min.)
22
- max. cross section
1.5 mm²
- Min. cross section
0.3 mm²
- Dim
(L x W) 5.72 mm x 2.79 mm
- Width
2.79 mm
- Cross-section range
0.3 - 1.5 mm²
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3367790 TE Connectivity 42778-1 Butt joint 0.3 mm² 1.5 mm² Not insulated 1 pc(s) Bulk
Datasheet 3367790 TE Connectivity 42778-1 Butt joint 0.3 mm² 1.5 mm² Not insulated 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 3367790 TE Connectivity 42778-1 Butt joint 0.3 mm² 1.5 mm² Not insulated 1 pc(s) Bulk
Information
Information 3367790 TE Connectivity 42778-1 Butt joint 0.3 mm² 1.5 mm² Not insulated 1 pc(s) Bulk
