• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 6-1625890-0 Metal film resistor Axial lead 2 W 1 pc(s) Box

Packaging type
Box
Product type
Metal film resistor
Power rating
2 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Passive Electronic Components

Our service for you

Technical specifications

  • Please review the product datasheet for further information.
Packaging type

Box

Product type

Metal film resistor

Type

Axial lead

Power rating

2 W

Length

16 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

6-1625890-0

Documents & Downloads

Datasheet

Datasheet 3184460 TE Connectivity 6-1625890-0 Metal film resistor Axial lead 2 W 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3184460 TE Connectivity 6-1625890-0 Metal film resistor Axial lead 2 W 1 pc(s) Box

Description

2W SM M/OX 5% 56K

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.