
Highlights & Details
TE CONNECTIVITY 60770-1
- 0.8 - 2.08 mm²
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Ring terminal
- Hole Ø
3.68 mm
- Insulation type
Not insulated
- Content
1 pc(s)
- Contact material
Brass
- Manufacturer part #
60770-1
- Type
60770-1
- AWG max.
14
- AWG (min.)
18
- max. cross section
2.08 mm²
- Min. cross section
0.8 mm²
- Cross-section range
0.8 - 2.08 mm²
- RoHS-compliant
Yes
- Support sleeve
Yes
Documents & Downloads
Datasheet
Datasheet 3367423 TE Connectivity 60770-1 Ring terminal Cross section (max.)=2.08 mm² Hole Ø=3.68 mm Not insulated 1 pc(s) Tape on Full re
Datasheet 3367423 TE Connectivity 60770-1 Ring terminal Cross section (max.)=2.08 mm² Hole Ø=3.68 mm Not insulated 1 pc(s) Tape on Full re
User & Safety Instructions
User & Safety Instructions 3367423 TE Connectivity 60770-1 Ring terminal Cross section (max.)=2.08 mm² Hole Ø=3.68 mm Not insulated 1 pc(s) Tape on Full re
Information
Information 3367423 TE Connectivity 60770-1 Ring terminal Cross section (max.)=2.08 mm² Hole Ø=3.68 mm Not insulated 1 pc(s) Tape on Full re
