Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
20
1 pc(s)
24
Crimp
Wire
66504-2
Gold
2 A
Yes
66504-2
Datasheet 3398068 TE Connectivity 66504-2 AWG (min.): 24 AWG max.: 20 2 A 1 pc(s) Tape on Full reel
User & Safety Instructions 3398068 TE Connectivity 66504-2 AWG (min.): 24 AWG max.: 20 2 A 1 pc(s) Tape on Full reel
Information 3398068 TE Connectivity 66504-2 AWG (min.): 24 AWG max.: 20 2 A 1 pc(s) Tape on Full reel