• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 7-2176397-5 HV resistor 1.2 kΩ SMD 3502 0.01 % 1 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
HV resistor
Type
3502
Resistance
1.2 kΩ
Tolerance ±
0.01 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 7-2176397-5 Power Resistorsfor PCB

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

HV resistor

Type

SMD

Type

3502

Resistance

1.2 kΩ

Tolerance ±

0.01 %

Content

1 pc(s)

RoHS-compliant

Yes

Type

7-2176397-5

Engineering Part No

35021K2FT

Engineering Series Name

Power Resistorsfor PCB

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3184889 TE Connectivity 7-2176397-5 HV resistor 1.2 kΩ SMD 3502 0.01 % 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3184889 TE Connectivity 7-2176397-5 HV resistor 1.2 kΩ SMD 3502 0.01 % 1 pc(s) Tape on Full reel

Description

Surface Mount Resistors, 3502 1K2 1%

What kind of SMD Resistors are you looking for?