• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 8-1676913-6 Resistor 324 Ω THT 0.1 % 1 pc(s) Box

Image similar
Packaging type
Box
Product type
Resistor
Resistance
324 Ω
Content
1 pc(s)
Type
THT
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 8-1676913-6 Thin Film

Our service for you

Technical specifications

Packaging type

Box

Product type

Resistor

Type

THT

Resistance

324 Ω

Tolerance ±

0.1 %

Content

1 pc(s)

RoHS-compliant

Yes

Type

8-1676913-6

Engineering Part No

YR1B324RCC

Engineering Series Name

Thin Film

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3180447 TE Connectivity 8-1676913-6 Resistor 324 Ω THT 0.1 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3180447 TE Connectivity 8-1676913-6 Resistor 324 Ω THT 0.1 % 1 pc(s) Box

Description

Through-Hole Resistors, YR1 0.1% 324R

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.