
Highlights & Details
TE CONNECTIVITY 899003-000
- 3 - 6 mm²
Our service for you
Technical specifications
- Packaging type
Package
- Product type
Ring terminal
- Thread size
M6
- Hole Ø
6.5 mm
- Insulation type
Partially insulated
- Content
1 pc(s)
- Manufacturer part #
899003-000
- Type
899003-000
- AWG max.
10
- AWG (min.)
12
- max. cross section
6 mm²
- Min. cross section
3 mm²
- Weight
3 g
- Dimensions
Wire Size (AWG): 12 - 10, Wire Size (mm): 3 - 6, Stud Diameter: 6.5 mm [.255 in], Product Length: 41.5 mm [1.63 in], Barrel Inside Diameter (mm): 6.5
- Cross-section range
3 - 6 mm²
- RoHS-compliant
Yes
- Support sleeve
Yes
Documents & Downloads
Datasheet
Datasheet 3367714 TE Connectivity 899003-000 Ring terminal Cross section (max.)=6 mm² Hole Ø=6.5 mm Partially insulated 1 pc(s) Package
Datasheet 3367714 TE Connectivity 899003-000 Ring terminal Cross section (max.)=6 mm² Hole Ø=6.5 mm Partially insulated 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 3367714 TE Connectivity 899003-000 Ring terminal Cross section (max.)=6 mm² Hole Ø=6.5 mm Partially insulated 1 pc(s) Package
Information
Information 3367714 TE Connectivity 899003-000 Ring terminal Cross section (max.)=6 mm² Hole Ø=6.5 mm Partially insulated 1 pc(s) Package
