
Highlights & Details
TE CONNECTIVITY C63185-000
Our service for you
Technical specifications
- Product type
Cable identifier
- No. of labels
10000
- Labels per sheet
1
- Material
Polyester
- Width
38.1 mm
- Height
6.4 mm
- Min. temperature
-40 °C
- Max. temperature
150 °C
- Manufacturer part #
C63185-000
- Industrial packaging
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
C63185-000
- Packaging type
Tape on Full reel
Documents & Downloads
Datasheet
Datasheet 3392371 TE Connectivity C63185-000 Cable identifier No. of labels: 10000
Datasheet 3392371 TE Connectivity C63185-000 Cable identifier No. of labels: 10000
User & Safety Instructions
User & Safety Instructions 3392371 TE Connectivity C63185-000 Cable identifier No. of labels: 10000
Information
Information 3392371 TE Connectivity C63185-000 Cable identifier No. of labels: 10000
