• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity GA100K6A1A NTC thermistor 100 kΩ 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
NTC thermistor
Resistance
100 kΩ
Tolerance ±
0.25 %
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE CONNECTIVITY GA100K6A1A

Our service for you

Technical specifications

Packaging type

Bulk

Product type

NTC thermistor

Resistance

100 kΩ

Tolerance ±

0.25 %

Nominal temperature

25 °C

R 25

100 kΩ

(Ø)

2.4 mm

Min. temperature

-40 °C

Max. temperature

125 °C

Content

1 pc(s)

RoHS-compliant

Yes

Dim

(Ø) 2.4 mm

Type

GA100K6A1A

Documents & Downloads

Datasheet

Datasheet 3367795 TE Connectivity GA100K6A1A NTC thermistor 100 kΩ 1 pc(s) Bulk

Datasheet 3367795 TE Connectivity GA100K6A1A NTC thermistor 100 kΩ 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3367795 TE Connectivity GA100K6A1A NTC thermistor 100 kΩ 1 pc(s) Bulk

Description

NTC Thermistors DISCRETE 100K OHMS,+/-0.1C 0C TO