• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity HV resistor 1.8 Ω 0.05 % 1000 pc(s) Box

Image similar
Packaging type
Box
Product type
HV resistor
Resistance
1.8 Ω
Content
1000 pc(s)
Tolerance ±
0.05 %
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 4-1625885-1 Power Resistorsfor PCB

Our service for you

Technical specifications

Packaging type

Box

Product type

HV resistor

Resistance

1.8 Ω

Tolerance ±

0.05 %

Content

1000 pc(s)

RoHS-compliant

Yes

Engineering Part No

ROX1SJ1R8

Engineering Series Name

Power Resistorsfor PCB

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 2645471 TE Connectivity HV resistor 1.8 Ω 0.05 % 1000 pc(s) Box

Description

Through-Hole Resistors, 1W SM M/OX 5% 1R8

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.