• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity PCH-112L2M-WG PCB relay 12 V DC 5 A 1 maker 1 pc(s)

1/2
Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 4.49
-38 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniatur Power-Printrelais PCH

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

PCB relay

Type

PCH-112L2M-WG

Coil nominal voltage

12 V DC

Min. pick-up voltage

9 V DC

Control mode

monostable, 1 coil

Resistance (coil)

720 Ω

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

400 V AC

Switching current (max.)

5 A

Max. switching capacity

1250 VA

Creepage distance (coil/clips)

9 mm

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

19.8 mm

Width

9.9 mm

Height

15.2 mm

Dim

(L x W x H) 19.8 x 9.9 x 15.2 mm

Content

1 pc(s)

RoHS-compliant

Yes

Nominal voltage (details)

12 V DC

Nominal current (details)

5 A

Test voltage

4000 Veff

Switching capacity

1250 VA

Type

PCH-112L2M-WG

Ambient temperature

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 504418 TE Connectivity PCH-112L2M-WG PCB relay 12 V DC 5 A 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 504418 TE Connectivity PCH-112L2M-WG PCB relay 12 V DC 5 A 1 maker 1 pc(s)

Description

Electric power relay for use in Household appliances ,Heating control system,Central building control system, Steering , Controlling

Hints

Approval: VDE, cULus.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)