• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity SSR 6-1393030-7 20 A Switching voltage (max.): 600 V AC 1 pc(s)

EAN:
Part number:
Item no:
Packaging type
Box
Product type
SSR
Switching voltage (max.)
600 V AC
Current load (max.)
20 A
Type
SSRK-600D20
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solid State Relays

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Box

Product type

SSR

Type

SSRK-600D20

Switching voltage (max.)

600 V AC

Current load (max.)

20 A

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2428571 TE Connectivity SSR 6-1393030-7 20 A Switching voltage (max.): 600 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2428571 TE Connectivity SSR 6-1393030-7 20 A Switching voltage (max.): 600 V AC 1 pc(s)

Description

SSRK SRS,DIN MOUNT,20A, 600V AC - DC I/P

What kind of Solid State Relays are you looking for?