
Highlights & Details
TE CONNECTIVITY T4161410004-004
Our service for you
Technical specifications
- Type
T4161410004-004
- Product type
DIN connector
- Total no. of pins
4
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Nominal voltage
250 V DC/AC
- Contact material
Copper alloy
22
- Connection angle
90°
- Manufacturer part #
T4161410004-004
- Insulation material
PVC
- Colour code
Black
- Number of pins
4
- Length
3 m
- max. cross section
0.34 mm²
- Cross-section range
0.34 mm² (max)
- RoHS-compliant
Yes
- Feature
A-coded
- Packaging type
Bag
Documents & Downloads
Datasheet
Datasheet 3397519 TE Connectivity T4161410004-004 DIN connector Total number of pins: 4 Bag 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3397519 TE Connectivity T4161410004-004 DIN connector Total number of pins: 4 Bag 1 pc(s)
Information
Information 3397519 TE Connectivity T4161410004-004 DIN connector Total number of pins: 4 Bag 1 pc(s)
