
Number
Minimum order quantity: 50
Total (€ 0.09 / piece)
€ 4.50
incl. VAT
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
2.5 mm
- Dim
(Ø x H) 6.3 mm x 11 mm
- Capacity (elec.)
10 µF
- Nominal voltage
63 V
- Tolerance ±
10 %
- Height
11 mm
- (Ø)
6.3 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
KSY106M063S1A5E11K
Documents & Downloads
Datasheet
Datasheet 1301767 Teapo KSY106M063S1A5E11K Electrolytic capacitor Radial lead 2.5 mm 10 µF 63 V 10 % (Ø x H) 6.3 mm x 11 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1301767 Teapo KSY106M063S1A5E11K Electrolytic capacitor Radial lead 2.5 mm 10 µF 63 V 10 % (Ø x H) 6.3 mm x 11 mm 1 pc(s)





















