
Number
Total (€ 3.29 / piece)
€ 3.79
-13 %
€ 3.29
incl. VAT
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 22 mm x 35 mm
- Capacity (elec.)
100 µF
- Nominal voltage
400 V
- Tolerance ±
20 %
- Height
35 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG107M400S1A5Q35K
Documents & Downloads
Datasheet
Datasheet 1325848 Teapo SLG107M400S1A5Q35K Electrolytic capacitor Snap-in 10 mm 100 µF 400 V 20 % (Ø x H) 22 mm x 35 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325848 Teapo SLG107M400S1A5Q35K Electrolytic capacitor Snap-in 10 mm 100 µF 400 V 20 % (Ø x H) 22 mm x 35 mm 1 pc(s)





















